There are no models available for this part yet.
Overview of DM5W18AQ-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Price & Stock for DM5W18AQ-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DM5W18AQ-13DICT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO218 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1158 In Stock |
|
$1.0925 / $2.5200 | Buy Now | |
DISTI #
DM5W18AQ-13
|
Avnet Americas | Transient Voltage Suppressor 18V 3600W Automotive DO-218 Surface Mount T/R - Tape and Reel (Alt: DM5W18AQ-13) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 3750 Factory Stock |
|
$0.8410 | Buy Now | |
DISTI #
621-DM5W18AQ-13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3600W, 18V Zener TVS AEC-Q101 RoHS: Compliant | 0 |
|
$1.0900 / $2.5200 | Order Now | |
DISTI #
DM5W18AQ-13
|
Avnet Silica | Transient Voltage Suppressor 18V 3600W Automotive DO-218 Surface Mount T/R (Alt: DM5W18AQ-13) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days | Silica - 750 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 750 |
|
$1.5700 | Buy Now |
CAD Models for DM5W18AQ-13 by Diodes Incorporated
Part Data Attributes for DM5W18AQ-13 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
R-PSSO-C1
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
HIGH RELIABILITY, LOW POWER LOSS
|
Breakdown Voltage-Max
|
22.1 V
|
Breakdown Voltage-Min
|
20 V
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-218AA
|
JESD-30 Code
|
R-PSSO-C1
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
3600 W
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
18 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
SINGLE
|
Alternate Parts for DM5W18AQ-13
This table gives cross-reference parts and alternative options found for DM5W18AQ-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5W18AQ-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM6W18AQ-13 | Trans Voltage Suppressor Diode, | Diodes Incorporated | DM5W18AQ-13 vs DM6W18AQ-13 |