DM5W22AQ-13
Diodes Incorporated
Description: Trans Voltage Suppressor Diode,

Overview of DM5W22AQ-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for DM5W22AQ-13 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # DM5W22AQ-13DICT-ND
DigiKey TVS DIODE 22VWM 35.5VC DO218 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 463
In Stock
  • 1 $2.4600
  • 10 $2.0410
  • 100 $1.6244
  • 750 $1.1488
  • 1,500 $1.0681
  • 2,250 $1.0625
$1.0625 / $2.4600 Buy Now
DISTI # DM5W22AQ-13
Avnet Americas Transient Voltage Suppressor 22V 3600W Automotive DO-218 Surface Mount T/R - Tape and Reel (Alt: DM5W22AQ-13) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 750 $0.8410
$0.8410 Buy Now
DISTI # 621-DM5W22AQ-13
Mouser Electronics ESD Protection Diodes / TVS Diodes 3600W, 22V Zener TVS AEC-Q101 RoHS: Compliant 0
  • 750 $1.0600
$1.0600 Order Now

CAD Models for DM5W22AQ-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM5W22AQ-13 by Diodes Incorporated

DM5W22AQ-13
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
R-PSSO-C1
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
Breakdown Voltage-Max
26.9 V
Breakdown Voltage-Min
24.4 V
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-218AA
JESD-30 Code
R-PSSO-C1
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
3600 W
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
22 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
SINGLE
Want to compare parts?
  1. DM5W22AQ-13
    Diodes Incorporated
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM5W22AQ-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM5W22AQ-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of DM5W22AQ-13 would you like to use for your alert(s)?
  • Please alert me when DM5W22AQ-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM5W22AQ-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM5W22AQ-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM5W22AQ-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM5W22AQ-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM5W22AQ-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: