Part Details for DM5W33AQ-13 by Diodes Incorporated
Overview of DM5W33AQ-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DM5W33AQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM5W33AQ-13DICT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC DO218 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0625 / $3.3700 | Buy Now |
DISTI #
DM5W33AQ-13
|
Avnet Americas | Transient Voltage Suppressor 33V 3600W Automotive DO-218 Surface Mount T/R - Tape and Reel (Alt: DM5W33AQ-13) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9011 | Buy Now |
DISTI #
621-DM5W33AQ-13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3600W, 33V Zener TVS AEC-Q101 RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
DISTI #
DM5W33AQ-13
|
Avnet Silica | Transient Voltage Suppressor 33V 3600W Automotive DO-218 Surface Mount T/R (Alt: DM5W33AQ-13) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DM5W33AQ-13
DM5W33AQ-13 CAD Models
DM5W33AQ-13 Part Data Attributes
|
DM5W33AQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DM5W33AQ-13
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PSSO-C1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218AA | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 2800 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | SINGLE |