| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS14D | Texas Instruments | $0.5265 | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | DM74LS14M vs SN74LS14D |
| DM74LS14MX | Rochester Electronics LLC | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | DM74LS14M vs DM74LS14MX |
| SN74LS14D | onsemi | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | DM74LS14M vs SN74LS14D |
| DM74LS14MX | Fairchild Semiconductor Corporation | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | DM74LS14M vs DM74LS14MX |
| 74LS14SC | Fairchild Semiconductor Corporation | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | DM74LS14M vs 74LS14SC |
| N74LS14D | Signetics | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14 | DM74LS14M vs N74LS14D |
| SN74LS14DG4 | Texas Instruments | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | DM74LS14M vs SN74LS14DG4 |
| SN74LS14DE4 | Texas Instruments | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | DM74LS14M vs SN74LS14DE4 |
| DM74LS14M | Fairchild Semiconductor Corporation | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | DM74LS14M vs DM74LS14M |
| DM74LS14M | National Semiconductor Corporation | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | DM74LS14M vs DM74LS14M |
Part Details for DM74LS14M by Texas Instruments
Results Overview of DM74LS14M by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS14M Information
DM74LS14M by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM74LS14M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM74LS14M Part Data Attributes
|
|
DM74LS14M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS14M
Texas Instruments
Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.6235 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 21 Ma | |
| Prop. Delay@Nom-Sup | 33 Ns | |
| Propagation Delay (tpd) | 33 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 1.753 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for DM74LS14M
This table gives cross-reference parts and alternative options found for DM74LS14M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS14M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.