| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74LS260M | National Semiconductor Corporation | Check for Price | NOR Gate, LS Series, 2-Func, 5-Input, TTL, PDSO14 | DM74LS260MX vs DM74LS260M |
| DM74LS260M | Texas Instruments | Check for Price | NOR Gate, LS Series, 2-Func, 5-Input, TTL, PDSO14 | DM74LS260MX vs DM74LS260M |
| N74LS260D | Signetics | Check for Price | NOR Gate, LS Series, 2-Func, 5-Input, TTL, PDSO14 | DM74LS260MX vs N74LS260D |
| DM74LS260M | Rochester Electronics LLC | Check for Price | NOR Gate, LS Series, 2-Func, 5-Input, TTL, PDSO14 | DM74LS260MX vs DM74LS260M |
| N74LS260D | Philips Semiconductors | Check for Price | NOR Gate, TTL, PDSO14 | DM74LS260MX vs N74LS260D |
| T74LS260M1 | STMicroelectronics | Check for Price | NOR Gate, LS Series, 2-Func, 5-Input, TTL, PDSO14 | DM74LS260MX vs T74LS260M1 |
| SN74LS260D | onsemi | Check for Price | NOR Gate, LS Series, 2-Func, 5-Input, TTL, PDSO14 | DM74LS260MX vs SN74LS260D |
| N74LS260D | YAGEO Corporation | Check for Price | NOR Gate, LS Series, 2-Func, 5-Input, TTL, PDSO14 | DM74LS260MX vs N74LS260D |
| SN74LS260DR2 | onsemi | Check for Price | NOR Gate, LS Series, 2-Func, 5-Input, TTL, PDSO14 | DM74LS260MX vs SN74LS260DR2 |
Part Details for DM74LS260MX by Texas Instruments
Results Overview of DM74LS260MX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS260MX Information
DM74LS260MX by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM74LS260MX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM74LS260MX Part Data Attributes
|
|
DM74LS260MX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS260MX
Texas Instruments
NOR Gate, LS Series, 2-Func, 5-Input, TTL, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nor Gate | |
| Number of Functions | 2 | |
| Number of Inputs | 5 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 5.5 Ma | |
| Propagation Delay (tpd) | 12 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for DM74LS260MX
This table gives cross-reference parts and alternative options found for DM74LS260MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS260MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.