Part Details for DM87S321N by Texas Instruments
Overview of DM87S321N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM87S321N
DM87S321N CAD Models
DM87S321N Part Data Attributes
|
DM87S321N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM87S321N
Texas Instruments
IC,PROM,4KX8,TTL,DIP,24PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM87S321N
This table gives cross-reference parts and alternative options found for DM87S321N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM87S321N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C244-35PC | OTP ROM, 4KX8, 35ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | DM87S321N vs CY7C244-35PC |
AM27S43PC | OTP ROM, 4KX8, 55ns, Bipolar, PDIP24, PLASTIC, DIP-24 | AMD | DM87S321N vs AM27S43PC |
8200804JA | IC 4K X 8 OTPROM, 70 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM | NXP Semiconductors | DM87S321N vs 8200804JA |
TMS27PC32-2NL | 4KX8 OTPROM, 200ns, PDIP24 | Texas Instruments | DM87S321N vs TMS27PC32-2NL |
CY7C244-45PI | OTP ROM, 4KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | DM87S321N vs CY7C244-45PI |
TMS27PC32-25NL | 4KX8 OTPROM, 250ns, PDIP24 | Texas Instruments | DM87S321N vs TMS27PC32-25NL |
CY7C244-55PC | OTP ROM, 4KX8, 55ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | DM87S321N vs CY7C244-55PC |
MB7142EWZ | 4KX8 OTPROM, 65ns, CDIP24, CERDIP-24 | FUJITSU Limited | DM87S321N vs MB7142EWZ |
R29771DM/883B | OTP ROM, 4KX8, 85ns, Bipolar, CDIP24, | Raytheon Semiconductor | DM87S321N vs R29771DM/883B |
N82HS321BN | OTP ROM, 4KX8, 30ns, Bipolar, PDIP24 | Signetics | DM87S321N vs N82HS321BN |