Part Details for DM87SR181J by National Semiconductor Corporation
Overview of DM87SR181J by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DM87SR181J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 59 |
|
$17.4447 / $18.9000 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Quest Components | 1K X 8 OTPROM, CDIP24 | 47 |
|
$19.6875 / $20.4750 | Buy Now |
Part Details for DM87SR181J
DM87SR181J CAD Models
DM87SR181J Part Data Attributes
|
DM87SR181J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM87SR181J
National Semiconductor Corporation
IC 1K X 8 OTPROM, CDIP24, CERAMIC, DIP-24, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DM87SR181J
This table gives cross-reference parts and alternative options found for DM87SR181J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM87SR181J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM87SR181J | 1KX8 OTPROM, CDIP24, CERAMIC, DIP-24 | Texas Instruments | DM87SR181J vs DM87SR181J |
DM87SR181N | IC 1K X 8 OTPROM, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Programmable ROM | National Semiconductor Corporation | DM87SR181J vs DM87SR181N |