Part Details for DM8W20AQ-13 by Diodes Incorporated
Overview of DM8W20AQ-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DM8W20AQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM8W20AQ-13DI-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC DO218 Min Qty: 750 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1875 / $1.2631 | Buy Now |
DISTI #
DM8W20AQ-13
|
Avnet Americas | Transient Voltage Suppressor 20V 6600W Automotive DO-218 Surface Mount T/R - Tape and Reel (Alt: DM8W20AQ-13) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 32 Weeks, 0 Days Container: Reel | 3750 Factory Stock |
|
$1.1414 | Buy Now |
DISTI #
621-DM8W20AQ-13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor | 0 |
|
$1.3600 | Order Now |
Part Details for DM8W20AQ-13
DM8W20AQ-13 CAD Models
DM8W20AQ-13 Part Data Attributes
|
DM8W20AQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DM8W20AQ-13
Diodes Incorporated
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2020-02-14 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218AA | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 6600 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101; IATF 16949 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |