Part Details for DM8W36AQ-13 by Diodes Incorporated
Overview of DM8W36AQ-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DM8W36AQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM8W36AQ-13DI-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO218 Min Qty: 750 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2282 / $1.5832 | Buy Now |
DISTI #
DM8W36AQ-13
|
Avnet Americas | Diode TVS Single Uni-Dir 36V 6600W 2-Pin DO-218 T/R - Tape and Reel (Alt: DM8W36AQ-13) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1780 / $1.3918 | Buy Now |
DISTI #
621-DM8W36AQ-13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor PP DO-218 T&R 0.75K RoHS: Compliant | 0 |
|
$1.2200 / $1.2800 | Order Now |
DISTI #
DM8W36AQ-13
|
Avnet Americas | Diode TVS Single Uni-Dir 36V 6600W 2-Pin DO-218 T/R - Tape and Reel (Alt: DM8W36AQ-13) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1780 / $1.3918 | Buy Now |
DISTI #
DM8W36AQ-13
|
Avnet Silica | Diode TVS Single Uni-Dir 36V 6600W 2-Pin DO-218 T/R (Alt: DM8W36AQ-13) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 1 Weeks, 3 Days | Silica - 750 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TVS DIODE 36VWM 58.1VC DO218 | 750 |
|
$0.3407 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 750 |
|
$1.9600 | Buy Now |
Part Details for DM8W36AQ-13
DM8W36AQ-13 CAD Models
DM8W36AQ-13 Part Data Attributes:
|
DM8W36AQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DM8W36AQ-13
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PSSO-C1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-05-20 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218AA | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5200 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | SINGLE |