Part Details for DMA0504024B1010 by Nidec Motor Corporation
Overview of DMA0504024B1010 by Nidec Motor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMA0504024B1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70357885
|
RS | Motor, Brushless, NT DYNAMO, 24VDC, 59.9W, 30 oz-in Torque, 256 ppr Encoder | Hurst (Nidec Motors) DMA0504024B1010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$463.3600 / $514.8500 | RFQ |