Part Details for DMA50P1600HB by IXYS Corporation
Overview of DMA50P1600HB by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for DMA50P1600HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-DMA50P1600HB-ND
|
DigiKey | DIODE GEN PURP 1.6KV 50A TO247 Min Qty: 300 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4734 | Buy Now |
DISTI #
747-DMA50P1600HB
|
Mouser Electronics | Rectifiers PWR DISC-RECT RoHS: Compliant | 1462 |
|
$3.7900 / $5.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$3.9100 | Buy Now |
DISTI #
DMA50P1600HB
|
TTI | Rectifiers PWR DISC-RECT Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$3.8500 / $4.4400 | Buy Now |
DISTI #
DMA50P1600HB
|
TME | Diode: rectifying, THT, 1.6kV, 50A, tube, Ifsm: 500A, TO247-3 Min Qty: 1 | 0 |
|
$4.7700 / $6.6700 | RFQ |
Part Details for DMA50P1600HB
DMA50P1600HB CAD Models
DMA50P1600HB Part Data Attributes:
|
DMA50P1600HB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DMA50P1600HB
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 50A, 1600V V(RRM), Silicon, TO-247AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-07-21 | |
Additional Feature | LOW LEAKAGE CURRENT, PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE AND CATHODE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.61 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 595 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 330 W | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 40 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |