Filter Your Search
1 - 2 of 2 results
|
DMA50P1600HB
IXYS Corporation
|
$3.0438 | Yes | Transferred | 50 A | 1.61 V | 40 µA | 330 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.6 kV | 2 | LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 595 A | 1 | R-PSFM-T3 | IEC-60747 | TO-247AD | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | compliant | EAR99 | 8541.10.00.80 | 2017-07-21 | ||||
|
DMA50P1600HB
Littelfuse Inc
|
$5.6049 | Yes | Active | 50 A | 1.61 V | 40 µA | 330 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.6 kV | 2 | LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 595 A | 1 | R-PSFM-T3 | IEC-60747 | TO-247AD | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T3 | LITTELFUSE |