Part Details for DMB71DM24 by Carlo Gavazzi Holding AG
Overview of DMB71DM24 by Carlo Gavazzi Holding AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMB71DM24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P1100
|
Newark | Timer, Dpdt, 0.1S-100H, 5A, 250Vac, Product Range:Dmb71 Series, Timer Functions:Multifunction, Time Min:0.1S, Time Max:100H, No. Of Timing Ranges:7Ranges, Timer Output:2 Changeover Relays, Supply Voltage Max:240Vac Rohs Compliant: Yes |Carlo Gavazzi DMB71DM24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$138.8400 / $156.0000 | Buy Now |
DISTI #
DMB71DM24-ND
|
DigiKey | RELAY TIME DELAY 100HR 5A 250V Min Qty: 1 Lead time: 6 Weeks Container: Box |
9 In Stock |
|
$138.8404 / $156.0000 | Buy Now |
DISTI #
225-DMB71DM24
|
Mouser Electronics | Time Delay & Timing Relays DMB71DM24 TIMER MULTIFUNCTION REV.5 RoHS: Compliant | 8 |
|
$131.8900 / $148.2000 | Buy Now |
DISTI #
70014301
|
RS | Timer 24 to 240 VAC 24 VDC -20 to 70 ° C | Carlo Gavazzi Inc. DMB71DM24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 8 |
|
$124.8000 / $156.0000 | Buy Now |
|
Onlinecomponents.com | DMB71DM24 TIMER MULTIFUNCTION RoHS: Compliant |
10 In Stock |
|
$124.8000 / $138.2800 | Buy Now |
DISTI #
77685122
|
Verical | DMB71DM24 Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 9 |
|
$148.7485 / $170.5055 | Buy Now |
DISTI #
DMB71DM24
|
TME | Timer, 0,1s÷100h, DPDT, 250VAC/8A,24VDC/5A, Usup: 24÷240VAC, IP20 Min Qty: 1 | 0 |
|
$80.9300 / $93.3900 | RFQ |
DISTI #
4036366
|
element14 Asia-Pacific | TIMER, DPDT, 0.1S-100H, 5A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$148.4747 | Buy Now |
DISTI #
4036366
|
Farnell | TIMER, DPDT, 0.1S-100H, 5A, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 5 |
|
$149.7245 / $168.2216 | Buy Now |
|
Master Electronics | DMB71DM24 TIMER MULTIFUNCTION RoHS: Compliant |
10 In Stock |
|
$124.8000 / $138.2800 | Buy Now |