There are no models available for this part yet.
Overview of DMC-M 04-12 BN-A1188 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for DMC-M 04-12 BN-A1188 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-DMCM0412BNA1188
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-M INS 04-12 BN RoHS: Compliant | 0 |
|
$47.6400 / $59.1200 | Order Now | |
DISTI #
DCHDMC-M 04-12 BN-A1188
|
Heilind Electronics | Crimp Module | Americas - 37 in Stock |
|
Buy Now | ||
DISTI #
DCHDMC-M 04-12 BN-A1188
|
Interstate Connecting Components | Crimp Module | 111 |
|
Buy Now | ||
DISTI #
C1S114415785293
|
Chip1Stop | Connector Rectangular | 667 |
|
$15.0000 / $20.3000 | Buy Now |