Part Details for DMC-M 04-12 PN by TE Connectivity
Overview of DMC-M 04-12 PN by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for DMC-M 04-12 PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMC-M04-12PN-ND
|
DigiKey | DMC-M 04-12 PN Min Qty: 200 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2334 | Buy Now |
DISTI #
571-DMC-M04-12PN
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC INS P 4C 4#12 N WC RoHS: Compliant | 0 |
|
$28.0700 | Order Now |
DISTI #
DCHDMC-M 04-12 PN
|
Heilind Electronics | RECTANGULAR CONN | Americas - 0 in Stock |
|
$29.0035 / $37.0601 | Buy Now |
DISTI #
DCHDMC-M 04-12 PN
|
Interstate Connecting Components | RECTANGULAR CONN | 0 |
|
$29.0035 / $37.0601 | Buy Now |