Part Details for DMC-M 08-16 PA by TE Connectivity
Overview of DMC-M 08-16 PA by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for DMC-M 08-16 PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMC-M08-16PA-ND
|
DigiKey | DMC-M 08-16 PA Min Qty: 245 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6725 | Buy Now |
DISTI #
571-DMC-M08-16PA
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-M 08-16 PA RoHS: Compliant | 0 |
|
$20.6700 | Order Now |
DISTI #
DCHDMC-M 08-16 PA
|
Heilind Electronics | DMC-M 08-16 PA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDMC-M 08-16 PA
|
Interstate Connecting Components | DMC-M 08-16 PA | 0 |
|
Buy Now |