There are no models available for this part yet.
Overview of DMC-M 08-16 PNE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for DMC-M 08-16 PNE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DMC-M08-16PNE-ND
|
DigiKey | DMC-M 08-16 PNE Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2251 | Buy Now | |
DISTI #
ZPF000000000015236
|
Avnet Americas | Conn Rectangular PIN 8Signal POS Crimp ST Cable Mount - Bulk (Alt: ZPF000000000015236) RoHS: Compliant Min Qty: 118 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$21.9362 / $26.3978 | Buy Now | |
DISTI #
571-DMC-M08-16PNE
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC MOD P 8C 8#16 N WC E RoHS: Not Compliant | 0 |
|
$26.1100 / $26.5700 | Order Now | |
DISTI #
DCHDMC-M 08-16 PNE
|
Heilind Electronics | DMC-M 08-16 PNE | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHDMC-M 08-16 PNE
|
Interstate Connecting Components | DMC-M 08-16 PNE | 0 |
|
Buy Now |
CAD Models for DMC-M 08-16 PNE by TE Connectivity
Part Data Attributes for DMC-M 08-16 PNE by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|