Part Details for DMC-M 12-20 SNE by TE Connectivity
Overview of DMC-M 12-20 SNE by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC-M 12-20 SNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMC-M12-20SNE-ND
|
DigiKey | DMC-M 12-20 SNE Min Qty: 138 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.9554 | Buy Now |
DISTI #
ZPF000000000015277
|
Avnet Americas | Conn Rectangular SKT 12Signal POS Crimp ST Cable Mount - Bulk (Alt: ZPF000000000015277) RoHS: Compliant Min Qty: 178 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7476 / $30.9844 | Buy Now |
DISTI #
571-DMC-M12-20SNE
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC INS P 12C 12#20 N WC E RoHS: Compliant | 0 |
|
$31.9500 | Order Now |
DISTI #
DCHDMC-M 12-20 SNE
|
Heilind Electronics | DMC-M 12-20 SNE | Americas - 0 in Stock |
|
$34.1531 / $43.6401 | Buy Now |
DISTI #
DCHDMC-M 12-20 SNE
|
Interstate Connecting Components | DMC-M 12-20 SNE | 0 |
|
$34.1531 / $43.6401 | Buy Now |