Part Details for DMC-M04-12SD by TE Connectivity
Overview of DMC-M04-12SD by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADGS1412SDZ | Analog Devices | Evaluation board | |
EVAL-ADGS5412SDZ | Analog Devices | evaluation board i.c. | |
EVAL-ADGS1612SDZ | Analog Devices | evaluation board i.c. |
Price & Stock for DMC-M04-12SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-DMC-M04-12SD-ND
|
DigiKey | Rack and Panel Connector, 4 Cont Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$33.6400 | Buy Now |
|
Onlinecomponents.com | DMC-M 04-12 SD RoHS: Compliant |
5 Partner Stock |
|
$29.7700 / $53.9600 | Buy Now |
DISTI #
DMCM0412SD-TEC
|
TME | DMC-M04-12SD Min Qty: 2 | 5 |
|
$36.9261 / $36.9270 | Buy Now |
DISTI #
C1S114402030953
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 5 |
|
$35.7000 | Buy Now |
|
Master Electronics | DMC-M 04-12 SD RoHS: Compliant |
5 Partner Stock |
|
$29.7700 / $53.9600 | Buy Now |
Part Details for DMC-M04-12SD
DMC-M04-12SD CAD Models
DMC-M04-12SD Part Data Attributes
|
DMC-M04-12SD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DMC-M04-12SD
TE Connectivity
Rack and Panel Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 23A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 23 A | |
Shell Material | COMPOSITE | |
Terminal Pitch | 6.95 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |