There are no models available for this part yet.
Overview of DMC-M99-04BN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALS04BNSRE4 | Texas Instruments | Hex Inverters 14-SO 0 to 70 | |
SN74AS804BN | Texas Instruments | Hex 2-Input NAND Drivers 20-PDIP 0 to 70 | |
SN74ALS04BNSR | Texas Instruments | Hex Inverters 14-SO 0 to 70 |
Price & Stock for DMC-M99-04BN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-DMC-M99-04BN-ND
|
DigiKey | DMC-M99-04BN Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
906 In Stock |
|
$14.3800 / $18.0600 | Buy Now | |
Onlinecomponents.com | DMC-M 99-04 BN (=33537-S0000) RoHS: Compliant |
906 Partner Stock |
|
$14.1700 / $20.0800 | Buy Now | ||
DISTI #
DMCM9904BN-TEC
|
TME | DMC-M99-04BN Min Qty: 3 | 906 |
|
$14.1827 / $19.7676 | Buy Now | |
DISTI #
C1S114408688150
|
Chip1Stop | Connector Rectangular | 906 |
|
$13.4000 / $19.2000 | Buy Now | |
Master Electronics | DMC-M 99-04 BN (=33537-S0000) RoHS: Compliant |
906 Partner Stock |
|
$14.1700 / $20.0800 | Buy Now |
CAD Models for DMC-M99-04BN by TE Connectivity
Part Data Attributes for DMC-M99-04BN by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.555 inch
|
Body Depth
|
0.882 inch
|
Body Length
|
0.591 inch
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
7.5A
|
Mating Information
|
MULTIPLE MATING PARTS AVILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
EN, MIL
|
Shell Material
|
COMPOSITE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
16
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
26 AWG
|