Part Details for DMC-MA20-22AA by TE Connectivity
Overview of DMC-MA20-22AA by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1422A-A | Analog Devices | LTC6605-7 - Dual Matched 7MHz | |
DC2422A-A | Analog Devices | LTC7812EUH Demo Board - 4V # V | |
DC2922A-A | Analog Devices | LTC7802 Demo Board, 3.3V/20A & |
Price & Stock for DMC-MA20-22AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DMC-MA 20-22 AA RoHS: Compliant | 0 |
|
$16.3600 / $44.8200 | Buy Now |
|
Master Electronics | DMC-MA 20-22 AA RoHS: Compliant | 0 |
|
$16.3600 / $44.8200 | Buy Now |
Part Details for DMC-MA20-22AA
DMC-MA20-22AA CAD Models
DMC-MA20-22AA Part Data Attributes
|
DMC-MA20-22AA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DMC-MA20-22AA
TE Connectivity
Rack and Panel Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | COMPOSITE | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |