There are no models available for this part yet.
Overview of DMC-MD 0244-01 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-472 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 2524 | |
EPL6024-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 2524 |
Price & Stock for DMC-MD 0244-01 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCHDMC-MD 0244-01
|
Heilind Electronics | DMC-MD 0244-01 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHDMC-MD 0244-01
|
Interstate Connecting Components | DMC-MD 0244-01 | 0 |
|
Buy Now |