Part Details for DMC-MD 0644-01 AW 01 A by TE Connectivity
Overview of DMC-MD 0644-01 AW 01 A by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC-MD 0644-01 AW 01 A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMC-MD0644-01AW01A-ND
|
DigiKey | DMC-MD 0644-01 AW 01 A Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,150.0568 | Buy Now |
DISTI #
571-DMCMD064401AW01A
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-MD 0644-01 AW 01 A RoHS: Compliant | 0 |
|
$1,269.9700 | Order Now |
DISTI #
DCHDMC-MD 0644-01 AW 01 A
|
Heilind Electronics | DMC-MD 0644-01 AW 01 A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDMC-MD 0644-01 AW 01 A
|
Interstate Connecting Components | DMC-MD 0644-01 AW 01 A | 0 |
|
Buy Now |