Part Details for DMC-MD 1044 W 01A-8800 by TE Connectivity
Overview of DMC-MD 1044 W 01A-8800 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC-MD 1044 W 01A-8800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMC-MD1044W01A-8800-ND
|
DigiKey | DMC-MD 1044 W 01A-8800 Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,953.8884 | Buy Now |
DISTI #
ZPF000000000015429
|
Avnet Americas | DAUDMC-MD 1044 W 01A-8800 - Bulk (Alt: ZPF000000000015429) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-MCMD1044W01A8800
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-MD 1044 W 01A-8800 RoHS: Compliant | 0 |
|
$1,934.6200 | Order Now |
DISTI #
ZPF000000000015429
|
Avnet Americas | DAUDMC-MD 1044 W 01A-8800 - Bulk (Alt: ZPF000000000015429) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |