There are no models available for this part yet.
Overview of DMC-MD 40 A 01 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for DMC-MD 40 A 01 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DMC-MD40A01-ND
|
DigiKey | DMC-MD 40 A 01 Min Qty: 200 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.5294 | Buy Now | |
DISTI #
ZPF000000000015443
|
Avnet Americas | Conn Housing RCP ST Panel Mount - Bulk (Alt: ZPF000000000015443) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 46 Weeks, 6 Days Container: Bulk | 0 |
|
$63.8144 / $76.7936 | Buy Now | |
DISTI #
DCHDMC-MD 40 A 01
|
Heilind Electronics | DMC-MD 40 A 01 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHDMC-MD 40 A 01
|
Interstate Connecting Components | DMC-MD 40 A 01 | 0 |
|
Buy Now |
CAD Models for DMC-MD 40 A 01 by TE Connectivity
Part Data Attributes for DMC-MD 40 A 01 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|