DMC-MD 80 A 01
TE Connectivity

Overview of DMC-MD 80 A 01 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DC2448A-A Analog Devices LTM4636 Demo Board - 80A Polyp
ISL8273MCIRZ Renesas Electronics Corporation 80A Single Channel Digital PMBus Step-Down Power Module
ISL8273MCIRZ-T Renesas Electronics Corporation 80A Single Channel Digital PMBus Step-Down Power Module

Price & Stock for DMC-MD 80 A 01 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # DMC-MD80A01-ND
DigiKey DMC-MD 80 A 01 Min Qty: 20 Lead time: 29 Weeks Container: Bulk Temporarily Out of Stock
  • 20 $154.8970
$154.8970 Buy Now
DISTI # ZPF000000000015466
Avnet Americas Conn Housing RCP ST Panel Mount - Bulk (Alt: ZPF000000000015466) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk 0
  • 42 $139.6002
  • 50 $135.6678
  • 90 $131.7354
  • 210 $127.8030
  • 420 $123.8706
  • 2,100 $119.9382
  • 4,200 $116.0058
$116.0058 / $139.6002 Buy Now
DISTI # DCHDMC-MD 80 A 01
Heilind Electronics DMC-MD 80 A 01 Americas - 0 in Stock
Buy Now
DISTI # DCHDMC-MD 80 A 01
Interstate Connecting Components DMC-MD 80 A 01 0
Buy Now
DISTI # C1S114415946061
Chip1Stop Connector Rectangular 3
  • 1 $242.0000
  • 2 $232.0000
$232.0000 / $242.0000 Buy Now

CAD Models for DMC-MD 80 A 01 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DMC-MD 80 A 01 by TE Connectivity

DMC-MD 80 A 01
TE Connectivity
-
-
Samacsys Manufacturer
TE Connectivity
Want to compare parts?
  1. DMC-MD 80 A 01
    TE Connectivity
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DMC-MD 80 A 01 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DMC-MD 80 A 01 by TE Connectivity

Select Manufacturer
Which Manufacturer of DMC-MD 80 A 01 would you like to use for your alert(s)?
  • Please alert me when DMC-MD 80 A 01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DMC-MD 80 A 01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DMC-MD 80 A 01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DMC-MD 80 A 01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DMC-MD 80 A 01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DMC-MD 80 A 01 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: