Part Details for DMC-MD 80 B 35 M 01 by TE Connectivity
Overview of DMC-MD 80 B 35 M 01 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for DMC-MD 80 B 35 M 01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMC-MD80B35M01-ND
|
DigiKey | DMC-MD 80 B 35 M 01 Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.4083 | Buy Now |
DISTI #
ZPF000000000137294
|
Avnet Americas | Conn Housing RCP ST Panel Mount - Bulk (Alt: ZPF000000000137294) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Bulk | 0 |
|
$74.5406 / $89.7014 | Buy Now |
DISTI #
571-DMC-MD80B35M01
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-MD 80 B 35 M 01 RoHS: Compliant | 0 |
|
$87.3900 | Order Now |
DISTI #
DCHDMC-MD 80 B 35 M 01
|
Heilind Electronics | DMC-MD 80 B 35 M 01 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDMC-MD 80 B 35 M 01
|
Interstate Connecting Components | DMC-MD 80 B 35 M 01 | 0 |
|
Buy Now |
Part Details for DMC-MD 80 B 35 M 01
DMC-MD 80 B 35 M 01 CAD Models
DMC-MD 80 B 35 M 01 Part Data Attributes
|
DMC-MD 80 B 35 M 01
TE Connectivity
Buy Now
|
Compare Parts:
DMC-MD 80 B 35 M 01
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |