Part Details for DMC-MD20B by TE Connectivity
Overview of DMC-MD20B by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for DMC-MD20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHDMC-MD20B
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Mounting Base For DMC-MD Inserts. RoHS: Compliant | 0 |
|
$22.5600 / $36.7400 | Buy Now |
DISTI #
DMC-MD20B
|
TTI | Rectangular MIL Spec Connectors EN4165M7AB0U0 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$25.0700 / $29.0600 | Buy Now |
DISTI #
DCHDMC-MD20B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DMC-MD20B
|
FDH Electronics | Connector Min Qty: 1 | 760 |
|
$11.9730 / $15.8910 | Buy Now RFQ |
|
Master Electronics | Connector Mounting Base For DMC-MD Inserts. RoHS: Compliant | 0 |
|
$22.5600 / $36.7400 | Buy Now |
Part Details for DMC-MD20B
DMC-MD20B CAD Models
DMC-MD20B Part Data Attributes
|
DMC-MD20B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DMC-MD20B
TE Connectivity
MALE, MULTIWAY RACK AND PANEL CONN, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: BACC, MIL-C-39029 | |
Body Breadth | 0.969 inch | |
Body Depth | 1.138 inch | |
Body Length | 1.079 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Voltage | 125 V | |
Reference Standard | EN, MIL | |
Shell Material | COMPOSITE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |