There are no models available for this part yet.
Overview of DMC-MD20N by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for DMC-MD20N by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2899-DMC-MD20N-ND
|
DigiKey | DMC-MD20N Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
DCHDMC-MD 20 N
|
Heilind Electronics | SINGLE MODULE PLUG | Americas - 0 in Stock |
|
$30.4589 / $34.6763 | Buy Now | |
Onlinecomponents.com | Conn Rectangular M RoHS: Compliant |
300 On Order |
|
$22.2100 / $28.7000 | Buy Now | ||
DISTI #
DMC-MD20N
|
TTI | Rectangular MIL Spec Connectors BACC65BUMN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 374 In Stock |
|
$27.0400 / $44.1800 | Buy Now | |
DISTI #
DCHDMC-MD 20 N
|
Interstate Connecting Components | SINGLE MODULE PLUG | 0 |
|
$30.4589 / $34.6763 | Buy Now | |
Master Electronics | Conn Rectangular M RoHS: Compliant |
300 On Order |
|
$22.2100 / $28.7000 | Buy Now |
CAD Models for DMC-MD20N by TE Connectivity
Part Data Attributes for DMC-MD20N by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
LATCHING
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Voltage
|
125 V
|
Shell Material
|
COMPOSITE
|
Total Number of Contacts
|
1
|
Related Parts for DMC-MD20N
-
DMC-MD20BMultiway Rack and Panel Connectors
-
MS25036-115Terminals and Terminal Blocks
-
09140009912Assembly Items
-
M80-8531045Headers and Edge Type Connectors
-
205163-5D Type Connectors
-
RT0603FRD074K7LFixed Resistors
-
B04B-JWPF-SK-R(LF)(SN)Combination Line Connectors
-
SPC5607BF1MLU6Microcontrollers
-
JL04V-6A18-10SE-EB-ROther Circular Connectors