Part Details for DMC-MD26D-K-S-T by TE Connectivity
Overview of DMC-MD26D-K-S-T by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for DMC-MD26D-K-S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DMC-MD26D-K-S-T
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-M SMOD EXT RECP 26 D-K-S-T RoHS: Compliant | 0 |
|
$34.6900 | Order Now |
|
Onlinecomponents.com | DMC-MD 26 D-K-S-T RoHS: Compliant | 0 |
|
$29.9300 / $62.6900 | Buy Now |
|
Master Electronics | DMC-MD 26 D-K-S-T RoHS: Compliant | 0 |
|
$29.9300 / $62.6900 | Buy Now |
Part Details for DMC-MD26D-K-S-T
DMC-MD26D-K-S-T CAD Models
DMC-MD26D-K-S-T Part Data Attributes
|
DMC-MD26D-K-S-T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DMC-MD26D-K-S-T
TE Connectivity
MULTIWAY RACK AND PANEL CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: BACC, MIL-C-39029 | |
Body Breadth | 1.024 inch | |
Body Depth | 1.146 inch | |
Body Length | 1.142 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 125 V | |
Reference Standard | EN, MIL | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |