DMC-MD42B01
TE Connectivity
Description: Rack and Panel Connector

Overview of DMC-MD42B01 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

Price & Stock for DMC-MD42B01 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-DMC-MD42B01
Mouser Electronics Rectangular MIL Spec Connectors DMC-M 2MOD RECP SHLD BLK NI RoHS: Compliant 0
  • 1 $96.2400
  • 10 $90.5800
  • 25 $87.7500
  • 50 $82.0800
  • 100 $77.5500
$77.5500 / $96.2400 Order Now

CAD Models for DMC-MD42B01 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DMC-MD42B01 by TE Connectivity

DMC-MD42B01
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.6 inch
Body Depth
1.055 inch
Body Length
2.189 inch
Body/Shell Style
RECEPTACLE
Connector Type
RACK AND PANEL CONNECTOR
Empty Shell
YES
Filter Feature
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Reference Standard
EN, MIL
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Termination Type
CRIMP
Want to compare parts?
  1. DMC-MD42B01
    TE Connectivity
    Rack and Panel Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DMC-MD42B01 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DMC-MD42B01 by TE Connectivity

Select Manufacturer
Which Manufacturer of DMC-MD42B01 would you like to use for your alert(s)?
  • Please alert me when DMC-MD42B01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DMC-MD42B01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DMC-MD42B01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DMC-MD42B01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DMC-MD42B01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DMC-MD42B01 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: