Part Details for DMC-MD80B13W01 by TE Connectivity
Overview of DMC-MD80B13W01 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for DMC-MD80B13W01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DMC-MD80B13W01
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-M 4MOD PLUG SHLD CadOD RoHS: Not Compliant | 0 |
|
$136.9600 / $156.0300 | Order Now |
Part Details for DMC-MD80B13W01
DMC-MD80B13W01 CAD Models
DMC-MD80B13W01 Part Data Attributes
|
DMC-MD80B13W01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DMC-MD80B13W01
TE Connectivity
Rack and Panel Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.594 inch | |
Body Depth | 1.106 inch | |
Body Length | 2.957 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Empty Shell | YES | |
Filter Feature | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | EN, MIL | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP |