There are no models available for this part yet.
Overview of DMC-MR30-23PB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800MR3000185EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,Gold Flash,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos | |
G800MR306018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,SMT,1x2Pin,Gold Flash,LCP,6.0mm*2.54mm_5.0mm,With CAP | |
G800MR306010HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x2Pin,30u\\ Gold,LCP,6.0mm*2.54mm_7.5mm,With CAP |
Price & Stock for DMC-MR30-23PB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | DMC-MR 30-23 PB RoHS: Compliant |
33 In Stock |
|
$121.7000 / $144.4800 | Buy Now | ||
DISTI #
81318725
|
Verical | Conn Rectangular PIN 30 POS Crimp ST Cable Mount Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$159.7960 / $187.8240 | Buy Now | |
DISTI #
DMC-MR30-23PB
|
TTI | Rectangular MIL Spec Connectors DMC-MR 30-23 PB Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$112.5200 / $114.7700 | Buy Now | |
Master Electronics | DMC-MR 30-23 PB RoHS: Compliant |
33 In Stock |
|
$121.7000 / $144.4800 | Buy Now |
CAD Models for DMC-MR30-23PB by TE Connectivity
Part Data Attributes for DMC-MR30-23PB by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
5 A
|
Shell Material
|
COMPOSITE
|
Terminal Pitch
|
2.15 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
30
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
26 AWG
|