Part Details for DMC-MR30-23PC by TE Connectivity
Overview of DMC-MR30-23PC by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DMC-MR30-23PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DMC-MR 30-23 PC RoHS: Compliant |
26 In Stock |
|
$140.0700 / $166.6000 | Buy Now |
DISTI #
DMC-MR30-23PC
|
TTI | Rectangular MIL Spec Connectors DMC-MR 30-23 PC Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$112.5600 / $114.8200 | Buy Now |
|
Master Electronics | DMC-MR 30-23 PC RoHS: Compliant |
26 In Stock |
|
$140.0700 / $166.6000 | Buy Now |
Part Details for DMC-MR30-23PC
DMC-MR30-23PC CAD Models
DMC-MR30-23PC Part Data Attributes
|
DMC-MR30-23PC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DMC-MR30-23PC
TE Connectivity
MULTIWAY RACK AND PANEL CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Material | COMPOSITE | |
Terminal Pitch | 2.15 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |