Part Details for DMCS3270XP by Tripp Lite
Overview of DMCS3270XP by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMCS3270XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6448
|
Newark | Rolling Tv/Monitor Cart, 68Kg, Maximum Screen Size:32" To 70", Bracket Type:Floor Mount, Load Max:150Lb, Vesa Standard:200X200, 200X300, 200X400, 300X200, 300X300, 300X400, 400X200, 400X300, 400X400, 500X200, 500X300, Product Range:-Rohs Compliant: Yes |Eaton Tripp Lite DMCS3270XP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$574.6700 | Buy Now |
DISTI #
DMCS3270XP-ND
|
DigiKey | MOBILE FLAT-PANEL FLOOR STAND FO Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$580.2000 | Buy Now |
DISTI #
545-DMCS3270XP
|
Mouser Electronics | Mounting Hardware DMCS3270XP RoHS: Compliant | 0 |
|
$574.1100 / $580.1900 | Order Now |
DISTI #
71308427
|
RS | Tripp Lite Mobile TV Floor Stand Cart Height-Adjustable LCD 32-70" Display | Tripp Lite DMCS3270XP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$603.4100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$574.4500 / $608.0100 | Buy Now | |
DISTI #
3387443
|
element14 Asia-Pacific | ROLLING TV/MONITOR CART, 68KG RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$650.3912 | Buy Now |
DISTI #
3387443
|
Farnell | ROLLING TV/MONITOR CART, 68KG RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Each | 1 |
|
$617.0005 | Buy Now |
|
Neutron USA | TV/MONITOR MOBILE CART 32-70 HEIGHT-ADJUSTABLE FLAT SCREEN STAND | 50 |
|
$438.8500 | Buy Now |
Part Details for DMCS3270XP
DMCS3270XP CAD Models
DMCS3270XP Part Data Attributes:
|
DMCS3270XP
Tripp Lite
Buy Now
|
Compare Parts:
DMCS3270XP
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |