Part Details for DMF2828-000 by Advanced Semiconductor Inc
Overview of DMF2828-000 by Advanced Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DMF2828-000
DMF2828-000 CAD Models
DMF2828-000 Part Data Attributes
|
DMF2828-000
Advanced Semiconductor Inc
Buy Now
|
Compare Parts:
DMF2828-000
Advanced Semiconductor Inc
Mixer Diode, 7.5dB Noise Figure, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Noise Figure-Max | 7.5 dB | |
Operating Frequency-Max | 26 GHz | |
Operating Frequency-Min | 18 GHz | |
Surface Mount | YES |
Alternate Parts for DMF2828-000
This table gives cross-reference parts and alternative options found for DMF2828-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMF2828-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMF2828-000 | Mixer Diode, Low Barrier, K Band, 7.5dB Noise Figure, Silicon, ROHS COMPLIANT, CASE 504-012, 3 PIN | Skyworks Solutions Inc | DMF2828-000 vs DMF2828-000 |