Part Details for DMF3929-000 by Skyworks Solutions Inc
Overview of DMF3929-000 by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMF3929-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-DMF3929-000-ND
|
DigiKey | S-BAND LOW DRIVE BRIDGE QUAD Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4091 | Buy Now |
DISTI #
873-DMF3929-000
|
Mouser Electronics | Schottky Diodes & Rectifiers Band S Bridge Quad RoHS: Compliant | 0 |
|
$1.0900 / $1.3400 | Order Now |
DISTI #
DMF3929-000
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for DMF3929-000
DMF3929-000 CAD Models
DMF3929-000 Part Data Attributes:
|
DMF3929-000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DMF3929-000
Skyworks Solutions Inc
Mixer Diode, Low Barrier, S Band, Silicon, GREEN, DIE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | DIE | |
Package Description | GREEN, DIE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | S-XUUC-N4 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | LOW BARRIER |