Part Details for DMF4039-013 by Skyworks Solutions Inc
Overview of DMF4039-013 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for DMF4039-013
DMF4039-013 CAD Models
DMF4039-013 Part Data Attributes
|
DMF4039-013
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DMF4039-013
Skyworks Solutions Inc
Mixer Diode, 8dB Noise Figure, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-609 Code | e0 | |
Noise Figure-Max | 8 dB | |
Operating Frequency-Max | 40 GHz | |
Operating Frequency-Min | 26 GHz | |
Operating Temperature-Max | 155 °C | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |