Part Details for DMJ2824-000 by Advanced Semiconductor Inc
Overview of DMJ2824-000 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for DMJ2824-000
DMJ2824-000 CAD Models
DMJ2824-000 Part Data Attributes
|
DMJ2824-000
Advanced Semiconductor Inc
Buy Now
|
Compare Parts:
DMJ2824-000
Advanced Semiconductor Inc
Mixer Diode, 6.5dB Noise Figure, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Noise Figure-Max | 6.5 dB | |
Operating Frequency-Max | 18 GHz | |
Operating Frequency-Min | 12 GHz | |
Surface Mount | YES |