DMJ2824-000
Description: Mixer Diode, High Barrier, KU Band, Silicon, HERMETIC SEALED PACKAGE-2

Overview of DMJ2824-000 by Alpha Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for DMJ2824-000 by Alpha Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DMJ2824-000 by Alpha Industries

DMJ2824-000
Alpha Industries
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALPHA INDUSTRIES INC
Package Description
HERMETIC SEALED PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.60
Configuration
SINGLE
Diode Capacitance-Max
0.15 pF
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Frequency Band
KU BAND
JESD-30 Code
R-CDMW-F2
Number of Elements
1
Number of Terminals
2
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
MICROWAVE
Qualification Status
Not Qualified
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Type of Schottky Barrier
HIGH BARRIER
Want to compare parts?
  1. DMJ2824-000
    Alpha Industries
    Mixer Diode, High Barrier, KU Band, Silicon, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for DMJ2824-000

This table gives cross-reference parts and alternative options found for DMJ2824-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMJ2824-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DMJ2824-000 Mixer Diode, High Barrier, KU Band, 6.5dB Noise Figure, Silicon, ROHS COMPLIANT, CASE 491-011, 2 PIN Skyworks Solutions Inc DMJ2824-000 vs DMJ2824-000

Related Parts for DMJ2824-000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DMJ2824-000 by Alpha Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DMJ2824-000 by Alpha Industries

Select Manufacturer
Which Manufacturer of DMJ2824-000 would you like to use for your alert(s)?
  • Please alert me when DMJ2824-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DMJ2824-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DMJ2824-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DMJ2824-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DMJ2824-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DMJ2824-000 by Alpha Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: