Part Details for DMJ2839-000 by Skyworks Solutions Inc
Overview of DMJ2839-000 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMJ2839-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
873-DMJ2839-000
|
Mouser Electronics | Schottky Diodes & Rectifiers Bands K and Ka Anti Parallel RoHS: Compliant | 0 |
|
$10.4000 / $11.1200 | Order Now |
DISTI #
DMJ2839-000
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for DMJ2839-000
DMJ2839-000 CAD Models
DMJ2839-000 Part Data Attributes
|
DMJ2839-000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DMJ2839-000
Skyworks Solutions Inc
Mixer Diode, High Barrier, K Band, 7.5dB Noise Figure, Silicon, ROHS COMPLIANT, CASE 522-025, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, CASE 522-025, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 522-025 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Capacitance-Max | 0.1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | K BAND | |
JESD-30 Code | R-CDMW-F2 | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Max | 7.5 dB | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 26 GHz | |
Operating Frequency-Min | 18 GHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type of Schottky Barrier | HIGH BARRIER |