There are no models available for this part yet.
Overview of DMR20-0/5-R-C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DMR20-0/5-R-C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AC0655
|
Newark | Process Control Monitor, 0-5V/0-10V, Red, No. Of Digits/Alpha:3.5, Meter Function:Process, Meter Range:0V To 5V, 0V To 10V, Digit Height:7.6Mm, Panel Cutout Height:-, Panel Cutout Width:-, Supply Voltage Min:5Vdc, Supply Voltage Rohs Compliant: Yes |Murata Power Solutions DMR20-0/5-R-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$68.3200 / $88.4100 | Buy Now | |
DISTI #
811-3425-ND
|
DigiKey | PROCESS METER 0-5VDC LED PNL MT Min Qty: 1 Lead time: 36 Weeks Container: Box |
12 In Stock |
|
$54.6000 / $73.9200 | Buy Now | |
Future Electronics | RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks Container: Box | 0Box |
|
$56.7300 | Buy Now | ||
DISTI #
DMR20-0/5-R-C
|
TME | Voltmeter, digital,mounting, 0÷5V, on panel, rear side nut, LED Min Qty: 1 | 0 |
|
$71.5200 / $80.4600 | RFQ | |
DISTI #
000000000005589989
|
Sager | Digital Panel Meters 5 TO +50VDC SUPPLY RED LED MET Min Qty: 1 | 0 |
|
$52.7700 / $54.2000 | Buy Now |