Part Details for DMR20-1-ACV-R-C by Murata Power Solutions
Overview of DMR20-1-ACV-R-C by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMR20-1-ACV-R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9603
|
Newark | Ac Line Voltage Meter, 2Wire, 85-264V, Led, No. Of Digits/Alpha:4, Meter Function:Ac Voltage, Meter Range:85V To 264V, Digit Height:7.6Mm, Panel Cutout Height:-, Panel Cutout Width:-, Supply Voltage Min:85Vac, Product Range:- Rohs Compliant: Yes |Murata Power Solutions DMR20-1-ACV-R-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 637 |
|
$43.4800 / $58.8600 | Buy Now |
DISTI #
811-2859-ND
|
DigiKey | VOLTMETER 85-264VAC LED PNL MT Min Qty: 1 Lead time: 36 Weeks Container: Box |
39 In Stock |
|
$41.8125 / $56.6000 | Buy Now |
|
Future Electronics | DMR20 Series 4 Digit 0.3" Red LED Self-Powered 2-Wire Line Monitor RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$48.8300 | Buy Now |
DISTI #
DMR20-1-ACV-R-C
|
TME | Voltmeter, digital, VAC: 85÷264V, on panel, rear side nut, LED Min Qty: 1 | 0 |
|
$54.8800 / $61.7400 | RFQ |
DISTI #
000000000004046620
|
Sager | Digital Panel Meters 2-WIRE METER 85-264VAC RED LED Min Qty: 1 | 0 |
|
$40.4100 / $41.5000 | Buy Now |
DISTI #
2362694
|
element14 Asia-Pacific | VOLTMETER, PANEL, LED, 85-264VAC RoHS: Compliant Min Qty: 1 Container: Each | 311 |
|
$46.0494 / $60.5442 | Buy Now |
DISTI #
2362694
|
Farnell | VOLTMETER, PANEL, LED, 85-264VAC RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 311 |
|
$43.3486 / $56.0296 | Buy Now |