Part Details for DMR20-1-TMP-R-C by Murata Manufacturing Co Ltd
Overview of DMR20-1-TMP-R-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMR20-1-TMP-R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMR20-1-TMP-R-C
|
Avnet Americas | Digital Thermometer with Thermistor Probe 6Vdc to 50Vdc Red LED Display Panel Mount - Boxed Product (Development Kits) (Alt: DMR20-1-TMP-R-C) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks, 0 Days Container: Box | 0 |
|
$34.6060 / $40.9948 | Buy Now |
DISTI #
78Y4217
|
Avnet Americas | Digital Thermometer with Thermistor Probe 6Vdc to 50Vdc Red LED Display Panel Mount - Bulk (Alt: 78Y4217) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 4 Days Container: Bulk | 12 Partner Stock |
|
$45.3400 / $53.7800 | Buy Now |
DISTI #
580-DMR20-1-TMP-R-C
|
Mouser Electronics | Digital Panel Meters Digital Thermometer with Thermistor Probe RoHS: Compliant | 12 |
|
$45.5000 | Buy Now |
DISTI #
29029360
|
Verical | Thermometer with Thermistor Probe Bench Style Min Qty: 1 Package Multiple: 1 Date Code: 1817 | Americas - 1 |
|
$15.5230 / $16.3920 | Buy Now |
DISTI #
DMR20-1-TMP-R-C
|
Avnet Americas | Digital Thermometer with Thermistor Probe 6Vdc to 50Vdc Red LED Display Panel Mount - Boxed Product (Development Kits) (Alt: DMR20-1-TMP-R-C) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks, 0 Days Container: Box | 0 |
|
$34.6060 / $40.9948 | Buy Now |
DISTI #
78Y4217
|
Avnet Americas | Digital Thermometer with Thermistor Probe 6Vdc to 50Vdc Red LED Display Panel Mount - Bulk (Alt: 78Y4217) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 4 Days Container: Bulk | 12 Partner Stock |
|
$45.3400 / $53.7800 | Buy Now |