Part Details for DMR20-10-4 (ALTERNATE: 6900214) by TURCK Inc
Overview of DMR20-10-4 (ALTERNATE: 6900214) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMR20-10-4 (ALTERNATE: 6900214)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70386384
|
RS | Magnet, Actuation, 20mm Diameter, 10mm High, 4mm Hole, Barium-Ferrite, M6900214 | Turck DMR20-10-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3000 | RFQ |