Part Details for DMR20-4/20S-G-C by Murata Power Solutions
Overview of DMR20-4/20S-G-C by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMR20-4/20S-G-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0657
|
Newark | Process Monitor, Loop Powered, Green, No. Of Digits/Alpha:3.5, Meter Function:Process, Meter Range:4Ma To 20Ma, Digit Height:7.6Mm, Panel Cutout Height:-, Panel Cutout Width:-, Supply Voltage Min:-, Supply Voltage Max:-, Operating Rohs Compliant: Yes |Murata Power Solutions DMR20-4/20S-G-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$68.0500 / $77.8200 | Buy Now |
DISTI #
811-3423-ND
|
DigiKey | PROCESS METER 4-20MA LED PNL MT Min Qty: 1 Lead time: 36 Weeks Container: Box |
13 In Stock |
|
$54.6000 / $73.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$56.7300 | Buy Now |
DISTI #
DMR20-4/20S-G-C
|
TME | Ammeter, digital,mounting, 4÷20mA, ±(0.05%+2digit), on panel, LED Min Qty: 1 | 0 |
|
$71.5200 / $80.4600 | RFQ |
DISTI #
000000000005589987
|
Sager | Digital Panel Meters DIGITAL PANEL METERS Min Qty: 1 | 0 |
|
$52.7700 / $54.2000 | Buy Now |
DISTI #
2892846
|
element14 Asia-Pacific | PROCESS MONITOR, LOOP POWERED, GREEN RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$58.4080 / $79.0748 | Buy Now |
DISTI #
2892846
|
Farnell | PROCESS MONITOR, LOOP POWERED, GREEN RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 6 |
|
$54.2987 / $73.5146 | Buy Now |