Part Details for DMR31-15-5 (ALTERNATE: 6900215) by TURCK Inc
Overview of DMR31-15-5 (ALTERNATE: 6900215) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMR31-15-5 (ALTERNATE: 6900215)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70386678
|
RS | Magnet for Magnetic Field Sensor, 31mm Dia, -40 to 200 C, 78mm Dist, DMR Series | Turck DMR31-15-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$23.2000 | Buy Now |