There are no models available for this part yet.
Overview of DMR35-DCMA3-DC1-R by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DMR35-DCMA3-DC1-R by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ6701
|
Avnet Americas | DC Milli-Ammeter LED 11.4mm 100mA to 250mA 3.5DIGIT Panel Mount - Bulk (Alt: 50AJ6701) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$85.9100 / $99.6600 | Buy Now | |
DISTI #
DMR35-DCMA3-DC1-R
|
Avnet Americas | DC Milli-Ammeter LED 11.4mm 100mA to 250mA 3.5DIGIT Panel Mount - Boxed Product (Development Kits) (Alt: DMR35-DCMA3-DC1-R) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$82.6125 | Buy Now | |
DISTI #
580-DMR35-DCMA3-DC1R
|
Mouser Electronics | Digital Panel Meters Switch-Selectable 100/150/200/250 mADC measure ranges, DC powered, Red Display RoHS: Compliant | 7 |
|
$82.6100 / $86.7600 | Buy Now | |
DISTI #
74908572
|
Verical | DC meter that provide precision measurements of DC current RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$119.2100 / $129.3500 | Buy Now | |
DISTI #
56936704
|
Verical | DC meter that provide precision measurements of DC current RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2121 | Americas - 2 |
|
$77.6500 | Buy Now | |
DISTI #
C1S521302360464
|
Chip1Stop | Digital panel meter RoHS: Compliant | 2 |
|
$77.6500 | Buy Now |