Part Details for DMSQ0312-1/2A by Essentra Components
Overview of DMSQ0312-1/2A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMSQ0312-1/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DMSQ0312-1/2A
|
Mouser Electronics | Conduit Fittings & Accessories 0.312IN ID 0.5IN LENGTH:PVC DIP BLACK RoHS: Compliant | 0 |
|
$0.0860 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0876 | Buy Now |
|
Onlinecomponents.com | Square End Cap - in)side Length 12.7 mm (0.500 in) - Tube Diameter 7.9 mm (0.312 in) RoHS: Compliant | 0 |
|
$0.0871 / $0.1345 | Buy Now |