There are no models available for this part yet.
Overview of DMSQ1000-1/2A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DMSQ1000-1/2A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-DMSQ1000-1/2A
|
Mouser Electronics | Conduit Fittings & Accessories SQUARE DIP MOLDED END CAP:PVC DIP BLACK RoHS: Compliant | 0 |
|
$0.1720 / $0.4300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.1750 | Buy Now | ||
Onlinecomponents.com | Square End Cap - in)side Length 12.7 mm (0.500 in) - Tube Diameter 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.1743 / $0.2690 | Buy Now |